MTMM-106-12-H-D-470 vs MTMM-106-05-F-D-209 feature comparison

MTMM-106-12-H-D-470 Samtec Inc

Buy Now Datasheet

MTMM-106-05-F-D-209 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
EAR99
8536.69.40.40
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTMM-106-12-H-D-470 with alternatives

Compare MTMM-106-05-F-D-209 with alternatives