MTMM-106-08-T-S-140 vs MTMM-106-14-S-S-562 feature comparison

MTMM-106-08-T-S-140 Samtec Inc

Buy Now Datasheet

MTMM-106-14-S-S-562 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
6 6
94V-0 94V-0
1 1

Compare MTMM-106-08-T-S-140 with alternatives

Compare MTMM-106-14-S-S-562 with alternatives