MTMM-106-08-T-S-140 vs MTMM-106-13-G-S-480 feature comparison

MTMM-106-08-T-S-140 Samtec Inc

Buy Now Datasheet

MTMM-106-13-G-S-480 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
6 6
94V-0 94V-0
1 1

Compare MTMM-106-08-T-S-140 with alternatives

Compare MTMM-106-13-G-S-480 with alternatives