MTMM-106-08-T-D-260 vs MTMM-106-11-G-D-450 feature comparison

MTMM-106-08-T-D-260 Samtec Inc

Buy Now Datasheet

MTMM-106-11-G-D-450 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
GOLD (20)
PHOSPHOR BRONZE

Compare MTMM-106-08-T-D-260 with alternatives

Compare MTMM-106-11-G-D-450 with alternatives