MTMM-106-07-G-D-030 vs MTMM-106-07-T-D-190 feature comparison

MTMM-106-07-G-D-030 Samtec Inc

Buy Now Datasheet

MTMM-106-07-T-D-190 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20)
Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1

Compare MTMM-106-07-G-D-030 with alternatives

Compare MTMM-106-07-T-D-190 with alternatives