MTMM-106-06-L-S-283 vs MTMM-106-05-S-S-138 feature comparison

MTMM-106-06-L-S-283 Samtec Inc

Buy Now Datasheet

MTMM-106-05-S-S-138 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
6 6
94V-0 94V-0
1 1

Compare MTMM-106-06-L-S-283 with alternatives

Compare MTMM-106-05-S-S-138 with alternatives