MTMM-106-05-S-D-160 vs MTMM-106-06-F-D-070 feature comparison

MTMM-106-05-S-D-160 Samtec Inc

Buy Now Datasheet

MTMM-106-06-F-D-070 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD FLASH OVER NICKEL (50)
TIN OVER NICKEL Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT
BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm
SOLDER WIRE WRAP
12 12
94V-0
1 1
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-106-05-S-D-160 with alternatives

Compare MTMM-106-06-F-D-070 with alternatives