MTMM-105-09-T-S-125
vs
MTMM-105-13-G-S-095
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
3.2 A
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SAMTEC
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Material
PHOSPHOR BRONZE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MTMM-105-09-T-S-125 with alternatives
Compare MTMM-105-13-G-S-095 with alternatives