MTMM-105-04-G-D-187 vs MTMM-105-05-H-D-128 feature comparison

MTMM-105-04-G-D-187 Samtec Inc

Buy Now Datasheet

MTMM-105-05-H-D-128 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.155 inch
0.059 inch
0.395 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR
SQ PIN-SKT
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e4
0.079 inch
0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2 mm
20u inch
3.2 A 3.2 A
UL
0.077 inch
2 mm 2 mm
SOLDER SOLDER
10 10
94V-0 94V-0
4.448 N
1 1
NOT SPECIFIED
NOT SPECIFIED
NO
NO
NO

Compare MTMM-105-04-G-D-187 with alternatives

Compare MTMM-105-05-H-D-128 with alternatives