MTMM-105-03-G-D-126-009 vs MTMM-105-03-SM-D-126-009 feature comparison

MTMM-105-03-G-D-126-009 Samtec Inc

Buy Now Datasheet

MTMM-105-03-SM-D-126-009 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare MTMM-105-03-G-D-126-009 with alternatives

Compare MTMM-105-03-SM-D-126-009 with alternatives