MTMM-105-02-L-D-090 vs MTMM-105-04-T-D-132 feature comparison

MTMM-105-02-L-D-090 Samtec Inc

Buy Now Datasheet

MTMM-105-04-T-D-132 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
10 10
1 1
94V-0

Compare MTMM-105-02-L-D-090 with alternatives

Compare MTMM-105-04-T-D-132 with alternatives