MTMM-104-13-S-S-085 vs MTMM-104-15-L-S-105 feature comparison

MTMM-104-13-S-S-085 Samtec Inc

Buy Now Datasheet

MTMM-104-15-L-S-105 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30)
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare MTMM-104-13-S-S-085 with alternatives

Compare MTMM-104-15-L-S-105 with alternatives