MTMM-104-12-G-D-070 vs MTMM-104-09-L-D-335 feature comparison

MTMM-104-12-G-D-070 Samtec Inc

Buy Now Datasheet

MTMM-104-09-L-D-335 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC
FLEXYZ
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
1 1
EAR99
8536.69.40.40
94V-0

Compare MTMM-104-12-G-D-070 with alternatives

Compare MTMM-104-09-L-D-335 with alternatives