MTMM-104-08-F-D-125 vs MTMM-104-11-G-D-000 feature comparison

MTMM-104-08-F-D-125 Samtec Inc

Buy Now Datasheet

MTMM-104-11-G-D-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
2 Weeks, 1 Day
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0
1 1
Yes
ROHS COMPLIANT
FLEXYZ
GOLD (20) OVER NICKEL (50)
PHOSPHOR BRONZE
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-104-08-F-D-125 with alternatives

Compare MTMM-104-11-G-D-000 with alternatives