MTMM-103-14-T-S-621 vs MTMM-103-10-L-S-254 feature comparison

MTMM-103-14-T-S-621 Samtec Inc

Buy Now Datasheet

MTMM-103-10-L-S-254 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-103-14-T-S-621 with alternatives

Compare MTMM-103-10-L-S-254 with alternatives