MTMM-103-03-T-S-070 Samtec IncBuy Now Datasheet |
MTMM-103-04-F-S-138 Samtec IncBuy Now Datasheet |
Yes | |
Yes | Yes |
Active | Active |
SAMTEC INC | SAMTEC INC |
ROHS COMPLIANT | |
compliant | compliant |
EAR99 | EAR99 |
8536.69.40.40 | 8536.69.40.40 |
BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
MATTE TIN OVER NICKEL | GOLD FLASH OVER NICKEL (50) |
Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
MALE | MALE |
PHOSPHOR BRONZE | PHOSPHOR BRONZE |
NO | NO |
NO | NO |
NO | NO |
e3 | e3 |
NO | NO |
MULTIPLE MATING PARTS AVAILABLE | |
NO | NO |
STRAIGHT | STRAIGHT |
BOARD | BOARD |
ONE | ONE |
1 | 1 |
GENERAL PURPOSE | GENERAL PURPOSE |
3.2 A | 3.2 A |
2 mm | 2 mm |
SOLDER | SOLDER |
3 | 3 |
1 | 1 |
94V-0 | |