MTMM-103-03-F-S-087 Samtec IncBuy Now Datasheet |
MTMM-103-03-F-S-135 Samtec IncBuy Now Datasheet |
Yes | Yes |
Active | Active |
SAMTEC INC | SAMTEC INC |
compliant | compliant |
EAR99 | EAR99 |
8536.69.40.40 | 8536.69.40.40 |
BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
GOLD FLASH OVER NICKEL (50) | |
Matte Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
MALE | MALE |
PHOSPHOR BRONZE | |
NO | NO |
NO | NO |
NO | NO |
e3 | e3 |
NO | NO |
NO | NO |
STRAIGHT | STRAIGHT |
BOARD | BOARD |
ONE | ONE |
1 | 1 |
GENERAL PURPOSE | GENERAL PURPOSE |
3.2 A | 3.2 A |
2 mm | 2 mm |
SOLDER | SOLDER |
3 | 3 |
94V-0 | 94V-0 |
1 | 1 |
SAMTEC | |