MTMM-102-15-F-D-650 vs MTMM-102-05-F-D-207 feature comparison

MTMM-102-15-F-D-650 Samtec Inc

Buy Now Datasheet

MTMM-102-05-F-D-207 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Rohs Code Yes
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MTMM-102-15-F-D-650 with alternatives

Compare MTMM-102-05-F-D-207 with alternatives