MTMM-102-07-G-D-290 vs MTMM-102-08-T-D-325 feature comparison

MTMM-102-07-G-D-290 Samtec Inc

Buy Now Datasheet

MTMM-102-08-T-D-325 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature FLEXYZ HIGH TEMPERATURE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) TIN OVER NICKEL
Contact Finish Termination Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 0.158 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 150u inch
Terminal Length 0.092 inch

Compare MTMM-102-07-G-D-290 with alternatives

Compare MTMM-102-08-T-D-325 with alternatives