MTMM-102-07-F-D-282 vs MTMM-102-05-T-D-209 feature comparison

MTMM-102-07-F-D-282 Samtec Inc

Buy Now Datasheet

MTMM-102-05-T-D-209 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1

Compare MTMM-102-07-F-D-282 with alternatives

Compare MTMM-102-05-T-D-209 with alternatives