MTMM-102-05-F-D-160 vs MTMM-102-05-T-D-226 feature comparison

MTMM-102-05-F-D-160 Samtec Inc

Buy Now Datasheet

MTMM-102-05-T-D-226 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
MATTE TIN OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTMM-102-05-F-D-160 with alternatives

Compare MTMM-102-05-T-D-226 with alternatives