MTMM-102-04-F-S-264 vs MTMM-102-05-F-S-175 feature comparison

MTMM-102-04-F-S-264 Samtec Inc

Buy Now Datasheet

MTMM-102-05-F-S-175 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare MTMM-102-04-F-S-264 with alternatives

Compare MTMM-102-05-F-S-175 with alternatives