MTMM-102-03-T-S-032 vs MTMM-102-04-G-S-070 feature comparison

MTMM-102-03-T-S-032 Samtec Inc

Buy Now Datasheet

MTMM-102-04-G-S-070 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (20) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
2 2
94V-0
1 1
Yes
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-102-03-T-S-032 with alternatives

Compare MTMM-102-04-G-S-070 with alternatives