MTMM-101-12-S-D-420 vs MTMM-101-03-F-D-158 feature comparison

MTMM-101-12-S-D-420 Samtec Inc

Buy Now Datasheet

MTMM-101-03-F-D-158 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MTMM-101-12-S-D-420 with alternatives

Compare MTMM-101-03-F-D-158 with alternatives