MTMM-101-07-T-S-140 vs MTMM-101-08-L-S-157 feature comparison

MTMM-101-07-T-S-140 Samtec Inc

Buy Now Datasheet

MTMM-101-08-L-S-157 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO
NO NO
NO
e3 e3
NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
SOLDER SOLDER
1 1
1 1
0.079 inch
0.059 inch
0.079 inch
RECTANGULAR
SQ PIN-SKT
BLACK
LIQUID CRYSTAL POLYMER
0.078 inch
LOCKING
1
125 °C
-55 °C
RECTANGULAR
10u inch
UL
94V-0

Compare MTMM-101-07-T-S-140 with alternatives

Compare MTMM-101-08-L-S-157 with alternatives