MTMM-101-07-T-S-140 vs MTMM-101-04-T-S-084 feature comparison

MTMM-101-07-T-S-140 Samtec Inc

Buy Now Datasheet

MTMM-101-04-T-S-084 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) MATTE TIN
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
SOLDER SOLDER
1 1
1 1

Compare MTMM-101-07-T-S-140 with alternatives

Compare MTMM-101-04-T-S-084 with alternatives