MTMM-101-02-G-D-135 vs MTMM-101-06-F-D-055 feature comparison

MTMM-101-02-G-D-135 Samtec Inc

Buy Now Datasheet

MTMM-101-06-F-D-055 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) GOLD (3)
Contact Finish Termination Gold (Au) Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare MTMM-101-02-G-D-135 with alternatives

Compare MTMM-101-06-F-D-055 with alternatives