MTM7N50
vs
MTD4P06
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
unknown
Case Connection
DRAIN
DRAIN
Configuration
Single
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
60 V
Drain Current-Max (Abs) (ID)
7 A
Drain Current-Max (ID)
7 A
4 A
Drain-source On Resistance-Max
0.8 Ω
0.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
150 pF
150 pF
JEDEC-95 Code
TO-204AA
TO-252
JESD-30 Code
O-MBFM-P2
R-PSSO-G2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
150 W
20 W
Power Dissipation-Max (Abs)
150 W
20 W
Pulsed Drain Current-Max (IDM)
40 A
14 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
320 ns
150 ns
Turn-on Time-Max (ton)
210 ns
160 ns
Base Number Matches
4
3
ECCN Code
EAR99
HTS Code
8541.29.00.95
Compare MTD4P06 with alternatives