MTM7N50
vs
IRL3705ZSPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
LEAD FREE, PLASTIC, D2PAK-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
55 V
Drain Current-Max (ID)
7 A
75 A
Drain-source On Resistance-Max
0.8 Ω
0.008 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
150 pF
JEDEC-95 Code
TO-204AA
TO-263AB
JESD-30 Code
O-MBFM-P2
R-PSSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
175 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
130 W
Pulsed Drain Current-Max (IDM)
40 A
340 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
320 ns
Turn-on Time-Max (ton)
210 ns
Base Number Matches
4
2
Pbfree Code
Yes
Part Package Code
D2PAK
Pin Count
3
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
180 mJ
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MTM7N50 with alternatives
Compare IRL3705ZSPBF with alternatives