MTLW-132-08-H-D-000 vs MTLW-132-22-G-D-360 feature comparison

MTLW-132-08-H-D-000 Samtec Inc

Buy Now Datasheet

MTLW-132-22-G-D-360 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
3.2 inch 3.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
1 1
Gold (Au) - with Nickel (Ni) barrier
e4
94V-0

Compare MTLW-132-08-H-D-000 with alternatives

Compare MTLW-132-22-G-D-360 with alternatives