MTLW-132-05-H-D-125 vs MTLW-132-08-G-D-322 feature comparison

MTLW-132-05-H-D-125 Samtec Inc

Buy Now Datasheet

MTLW-132-08-G-D-322 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.198 inch 0.198 inch
Body Depth 0.06 inch 0.06 inch
Body Length 3.2 inch 3.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 5.2 A 5.2 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4

Compare MTLW-132-05-H-D-125 with alternatives

Compare MTLW-132-08-G-D-322 with alternatives