MTLW-132-05-F-D-125 vs MTLW-132-06-G-D-023 feature comparison

MTLW-132-05-F-D-125 Samtec Inc

Buy Now Datasheet

MTLW-132-06-G-D-023 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.198 inch 0.198 inch
0.06 inch 0.06 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3u inch
5.2 A 5.2 A
UL
0.15 inch
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
94V-0
1 1
Yes
SAMTEC
GOLD OVER NICKEL
PHOSPHOR BRONZE
NO
NO
NO

Compare MTLW-132-05-F-D-125 with alternatives

Compare MTLW-132-06-G-D-023 with alternatives