MTLW-120-07-F-S-270 vs MTLW-120-08-G-S-385 feature comparison

MTLW-120-07-F-S-270 Samtec Inc

Buy Now Datasheet

MTLW-120-08-G-S-385 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
0.098 inch 0.098 inch
0.06 inch 0.06 inch
2 inch 2 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0 94V-0
1 1
GOLD (10) OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTLW-120-07-F-S-270 with alternatives

Compare MTLW-120-08-G-S-385 with alternatives