MTLW-114-22-G-D-430 vs MTLW-114-05-G-D-160 feature comparison

MTLW-114-22-G-D-430 Samtec Inc

Buy Now Datasheet

MTLW-114-05-G-D-160 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
1.4 inch 1.4 inch
BOARD CONNECTOR BOARD CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
94V-0
1 1
Yes
SAMTEC
GOLD OVER NICKEL
PHOSPHOR BRONZE

Compare MTLW-114-22-G-D-430 with alternatives

Compare MTLW-114-05-G-D-160 with alternatives