MTLW-113-22-F-S-113 vs MTLW-113-08-S-S-308 feature comparison

MTLW-113-22-F-S-113 Samtec Inc

Buy Now Datasheet

MTLW-113-08-S-S-308 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
1.3 inch 1.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
13 13
94V-0
1 1
Yes

Compare MTLW-113-22-F-S-113 with alternatives

Compare MTLW-113-08-S-S-308 with alternatives