MTLW-111-09-G-D-170 vs MTLW-111-07-F-D-280 feature comparison

MTLW-111-09-G-D-170 Samtec Inc

Buy Now Datasheet

MTLW-111-07-F-D-280 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.198 inch 0.198 inch
Body Depth 0.06 inch 0.06 inch
Body Length 1.1 inch 1.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 5.2 A 5.2 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating GOLD (3)
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 3u inch
Reference Standard UL
Terminal Length 0.09 inch

Compare MTLW-111-09-G-D-170 with alternatives

Compare MTLW-111-07-F-D-280 with alternatives