MTLW-110-05-TM-S-100
vs
MTLW-110-07-G-S-200
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
0.098 inch
|
0.098 inch
|
Body Depth |
0.06 inch
|
0.06 inch
|
Body Length |
1 inch
|
1 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
MATTE TIN
|
GOLD OVER NICKEL
|
Contact Finish Termination |
MATTE TIN
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
5.2 A
|
5.2 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Contact Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare MTLW-110-05-TM-S-100 with alternatives
Compare MTLW-110-07-G-S-200 with alternatives