MTLW-110-05-T-S-217 vs MTLW-110-05-F-S-022 feature comparison

MTLW-110-05-T-S-217 Samtec Inc

Buy Now Datasheet

MTLW-110-05-F-S-022 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
1 inch 1 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 1
SAMTEC
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTLW-110-05-T-S-217 with alternatives

Compare MTLW-110-05-F-S-022 with alternatives