MTLW-108-24-G-D-110 vs MTLW-108-24-G-D-300 feature comparison

MTLW-108-24-G-D-110 Samtec Inc

Buy Now Datasheet

MTLW-108-24-G-D-300 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
1 1
1 Week

Compare MTLW-108-24-G-D-110 with alternatives

Compare MTLW-108-24-G-D-300 with alternatives