MTLW-108-10-G-D-220 vs MTLW-108-09-T-D-550 feature comparison

MTLW-108-10-G-D-220 Samtec Inc

Buy Now Datasheet

MTLW-108-09-T-D-550 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare MTLW-108-10-G-D-220 with alternatives

Compare MTLW-108-09-T-D-550 with alternatives