MTLW-108-09-T-D-250 vs MTLW-108-22-F-D-330 feature comparison

MTLW-108-09-T-D-250 Samtec Inc

Buy Now Datasheet

MTLW-108-22-F-D-330 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.8 inch 0.8 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 1
SAMTEC
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTLW-108-09-T-D-250 with alternatives

Compare MTLW-108-22-F-D-330 with alternatives