MTLW-107-09-F-D-500 vs MTLW-107-08-S-D-230 feature comparison

MTLW-107-09-F-D-500 Samtec Inc

Buy Now Datasheet

MTLW-107-08-S-D-230 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.7 inch 0.7 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0
1 1
ROHS COMPLIANT
LOW PROFILE
MULTIPLE MATING PARTS AVAILABLE

Compare MTLW-107-09-F-D-500 with alternatives

Compare MTLW-107-08-S-D-230 with alternatives