MTLW-107-08-H-D-325 vs MTLW-107-09-S-D-000 feature comparison

MTLW-107-08-H-D-325 Samtec Inc

Buy Now Datasheet

MTLW-107-09-S-D-000 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.7 inch 0.7 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0
1 1
Yes
Yes
ROHS COMPLIANT
LOW PROFILE
Tin (Sn) - with Nickel (Ni) barrier
e3
MULTIPLE MATING PARTS AVAILABLE

Compare MTLW-107-08-H-D-325 with alternatives

Compare MTLW-107-09-S-D-000 with alternatives