MTLW-106-07-T-S-150 vs MTLW-106-06-G-S-156 feature comparison

MTLW-106-07-T-S-150 Samtec Inc

Buy Now Datasheet

MTLW-106-06-G-S-156 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.06 inch 0.06 inch
Body Length 0.6 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5.2 A 5.2 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare MTLW-106-07-T-S-150 with alternatives

Compare MTLW-106-06-G-S-156 with alternatives