MTLW-105-23-T-S-180
vs
MTLW-105-09-S-S-110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.06 inch
0.06 inch
Body Length
0.5 inch
0.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
5.2 A
5.2 A
Reference Standard
UL
Terminal Length
0.205 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Compare MTLW-105-23-T-S-180 with alternatives
Compare MTLW-105-09-S-S-110 with alternatives