MTLW-105-22-L-S-440 vs MTLW-105-23-F-S-285 feature comparison

MTLW-105-22-L-S-440 Samtec Inc

Buy Now Datasheet

MTLW-105-23-F-S-285 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.098 inch 0.098 inch
0.06 inch 0.06 inch
0.5 inch 0.5 inch
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
5 5
94V-0 94V-0
1 1
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE

Compare MTLW-105-22-L-S-440 with alternatives

Compare MTLW-105-23-F-S-285 with alternatives