MTLW-105-08-S-S-374 vs MTLW-105-10-G-S-709 feature comparison

MTLW-105-08-S-S-374 Samtec Inc

Buy Now Datasheet

MTLW-105-10-G-S-709 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
0.098 inch 0.098 inch
0.06 inch 0.06 inch
0.5 inch 0.5 inch
BOARD CONNECTOR BOARD CONNECTOR
TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
5 5
1 1
94V-0

Compare MTLW-105-08-S-S-374 with alternatives

Compare MTLW-105-10-G-S-709 with alternatives