MTLW-105-08-L-D-276 vs MTLW-105-08-F-D-355 feature comparison

MTLW-105-08-L-D-276 Samtec Inc

Buy Now Datasheet

MTLW-105-08-F-D-355 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.5 inch 0.5 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
e3 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0 94V-0
1 1
BLACK
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
3u inch
UL
0.115 inch

Compare MTLW-105-08-L-D-276 with alternatives

Compare MTLW-105-08-F-D-355 with alternatives