MTLW-104-24-G-D-024 vs 54152-T5204LF feature comparison

MTLW-104-24-G-D-024 Samtec Inc

Buy Now Datasheet

54152-T5204LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.198 inch
0.06 inch
0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier TIN (100)
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
1 2
LEAD FREE
EAR99
8536.69.40.40
94V-0

Compare MTLW-104-24-G-D-024 with alternatives

Compare 54152-T5204LF with alternatives