MTLW-104-08-T-D-330 vs MTLW-104-08-S-D-375 feature comparison

MTLW-104-08-T-D-330 Samtec Inc

Buy Now Datasheet

MTLW-104-08-S-D-375 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.198 inch 0.198 inch
0.06 inch 0.06 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1
1 Week

Compare MTLW-104-08-T-D-330 with alternatives

Compare MTLW-104-08-S-D-375 with alternatives